Print Page
4,699 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.286 |
10+ | €0.191 |
100+ | €0.169 |
500+ | €0.146 |
1000+ | €0.124 |
5000+ | €0.101 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZD27C10P-E3-08
Order Code2451488
Product RangeBZD27
Technical Datasheet
Zener Voltage Nom10V
Power Dissipation800mW
Diode Case StyleDO-219AB
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZD27
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The BZD27C10P-E3-08 is a silicon planar power Zener Diode features low leakage current, excellent stability, wave and reflow solderable.
- Low profile surface-mount package
- Zener and surge current specification
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
- Meets JESD 201 class 2 whisker test
- ESD capability according to AEC-Q101 human body model <gt/>8kV, machine model <gt/>800V
- AEC-Q101 qualified
Applications
Commercial
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
DO-219AB
Operating Temperature Max
150°C
Product Range
BZD27
SVHC
Lead (21-Jan-2025)
Power Dissipation
800mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BZD27C10P-E3-08
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability