Print Page
10,967 In Stock
25,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.466 |
10+ | €0.340 |
100+ | €0.317 |
500+ | €0.261 |
1000+ | €0.217 |
5000+ | €0.213 |
Price for:Each
Minimum: 1
Multiple: 1
€0.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYV38-TR
Order Code1469375
Product RangeBYV38
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time300ns
Forward Surge Current50A
Operating Temperature Max175°C
Diode Case StyleSOD-57
No. of Pins2Pins
Product RangeBYV38
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BYV38-TR is a fast avalanche Sinterglass Diode with plated axial solderable leads. It can be mounted to any position and the colour band denotes cathode end. It is suitable for use in fast soft recovery rectification diode applications.
- Glass-passivated junction
- Soft recovery characteristics
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
300ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
2A
Forward Voltage Max
1.1V
Forward Surge Current
50A
Diode Case Style
SOD-57
Product Range
BYV38
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability