Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.090 |
5+ | €1.650 |
10+ | €1.210 |
25+ | €1.150 |
50+ | €1.100 |
200+ | €1.040 |
Product Information
Product Overview
The BFC233810224 is a radial leaded fixed interference suppression Film Capacitor with polypropylene film dielectric and metallised film electrodes. The MKP338 1 X1 series film capacitor has tinned wire leads and series construction. It assists energy conversion while providing low losses, high efficiency and long life. X1 capacitor ensures safety for pulses up to 4kV. To help reducing emission and increasing the immunity of radio interference, electromagnetic interference suppression film capacitors (EMI capacitors) are playing a major role in all kind of applications. This capacitor is put directly parallel over the mains at the input of the appliances.
- UL94V-0 flame-retardant epoxy resin sealed plastic case encapsulation
- 440VAC at 50 to 60Hz Rated AC voltage
- 1000VDC Permissible DC voltage
- Excellent capacitive filter - Low inductance and equivalent series resistance
- Withstanding pulse loads - Uncontrolled mains switching
- Continuous biased by the mains voltage - Powerful energy supply is always available
- Safe end of life behaviour
Applications
Power Management, RF Communications
Technical Specifications
Metallized PP
0.22µF
X1
440VAC
150V/µs
22.5mm
105°C
-
Radial Box - 2 Pin
± 20%
Through Hole
-
GRADE II (Test Condition A)
-55°C
MKP338 1 Series
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate