Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €6.300 |
50+ | €4.060 |
100+ | €3.550 |
250+ | €3.090 |
500+ | €2.730 |
1000+ | €2.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoATC2010CT-1000JN-93TR
Order Code4205118
Technical Datasheet
Frequency Max5GHz
Frequency Min-
Attenuation - Typical10dB
RF Attenuator Type-
Insertion Loss-
Control Voltage Min-
Control Voltage Max-
RF Input Power-
RF IC Case Style2010 [5025 Metric]
No. of Pins-
Operating Temperature Max-
Operating Temperature Min-
Product Range-
SVHCTo Be Advised
Product Overview
ATC2010CT-1000JN-93TR is a 10dB alumina chip attenuator. It has an input power of 5W, while maintaining a constant mounting surface temperature of 100°C. It offers a frequency range from DC to 5GHz.
- CT= matte tin over nickel over silver, solder mountable
- 10dB typical attenuation, 20dB minimum input return loss
- 20dB minimum output return loss
Technical Specifications
Frequency Max
5GHz
Attenuation - Typical
10dB
Insertion Loss
-
Control Voltage Max
-
RF IC Case Style
2010 [5025 Metric]
Operating Temperature Max
-
Product Range
-
Frequency Min
-
RF Attenuator Type
-
Control Voltage Min
-
RF Input Power
-
No. of Pins
-
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
Product traceability