Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €82.080 |
10+ | €68.200 |
20+ | €61.730 |
Price for:Each
Minimum: 1
Multiple: 1
€82.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoACCRFBOUTON29JF
Order Code1213363
Technical Datasheet
Shaft Type-
Shaft Diameter-
Knob Material-
Knob / Dial StyleRound
Knob Diameter-
Product Range-
Product Overview
The ACCRFBOUTON29JF is a Round Knob for use with the RT25 wire-wound rheostat/potentiometer.
Applications
Industrial
Technical Specifications
Shaft Type
-
Knob Material
-
Knob Diameter
-
Shaft Diameter
-
Knob / Dial Style
Round
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
Product traceability