Print Page
Image is for illustrative purposes only. Please refer to product description.
7,156 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.700 |
10+ | €1.000 |
25+ | €0.972 |
50+ | €0.943 |
100+ | €0.915 |
500+ | €0.704 |
Price for:Each
Minimum: 1
Multiple: 1
€1.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No6N139
Order Code1612445
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins8Pins
Forward Current If Max25mA
Isolation Voltage5.3kV
CTR Min400%
Collector Emitter Voltage V(br)ceo18V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 6N139 is a 100kbaud High Speed Optocoupler with low input current and photodiode Darlington output. High common mode transient immunity and very high current ratio together with 5300Vrms insulation are achieved by coupling and LED with an integrated high gain photo detector. Separate pins for the photo diode and output stage enable TTL compatible saturation voltages with high speed operation. Access to the base terminal allows adjustment to the gain bandwidth. It is best suited for low power logic applications involving CMOS and low power TTL.
- 300% High current transfer ratio
- 500V/μs High common mode rejection
- Adjustable bandwidth-access to base
Applications
Communications & Networking, Sensing & Instrumentation, Consumer Electronics
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
18V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
DIP
Forward Current If Max
25mA
CTR Min
400%
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability