Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No293D226X9010B2TE3
Order Code1469340
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
10,203 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.632 |
| 50+ | €0.331 |
| 250+ | €0.288 |
| 500+ | €0.278 |
| 1000+ | €0.268 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D226X9010B2TE3
Order Code1469340
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance22µF
Voltage(DC)10V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR1.9ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current210mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
293D series TANTAMOUNT™, moulded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Optical character recognition qualified
- Compliant terminations
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
1.9ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
210mA
Product Width
2.8mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 293D226X9010B2TE3
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095
Product traceability