Print Page
Image is for illustrative purposes only. Please refer to product description.
20,606 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.179 |
10+ | €0.116 |
100+ | €0.0685 |
500+ | €0.0586 |
1000+ | €0.0496 |
5000+ | €0.0476 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N4001-E3/54
Order Code2889052
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-204AL
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The 1N4001-E3/54 is a general purpose Plastic Rectifier with matte tin-plated lead and an UL94V-0 flammability-rated molded epoxy body. It is suitable for use in general purpose rectification.
- Low forward voltage drop
- Low leakage current
- High forward surge capability
- 35V Maximum RMS voltage
- 50V Maximum DC blocking voltage
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-204AL
Product Range
-
SVHC
Lead (21-Jan-2025)
Alternatives for 1N4001-E3/54
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000448
Product traceability