Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No1.5KE33CA-E3/54.
Order Code1837122
Product RangeTRANSZORB 1.5KE Series
Technical Datasheet
1,609 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.623 |
10+ | €0.592 |
25+ | €0.555 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No1.5KE33CA-E3/54.
Order Code1837122
Product RangeTRANSZORB 1.5KE Series
Technical Datasheet
Product RangeTRANSZORB 1.5KE Series
TVS PolarityBidirectional
Reverse Standoff Voltage28.2V
Clamping Voltage Max45.7V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage31.4V
Maximum Breakdown Voltage34.7V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Technical Specifications
Product Range
TRANSZORB 1.5KE Series
Reverse Standoff Voltage
28.2V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
31.4V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
TVS Polarity
Bidirectional
Clamping Voltage Max
45.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
34.7V
Operating Temperature Max
175°C
Qualification
-
Alternatives for 1.5KE33CA-E3/54.
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001389