Print Page
C4A-06-125PR-350-39P
Strain Gauge, 350 ohm, 2.01 mm, Wire Leaded, 3-Element Planar Rosette
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY MICRO MEASUREMENT
Manufacturer Part NoC4A-06-125PR-350-39P
Order Code4225970
Product RangeC4A Series
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €435.830 |
5+ | €363.190 |
10+ | €355.930 |
25+ | €348.660 |
50+ | €341.400 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€435.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY MICRO MEASUREMENT
Manufacturer Part NoC4A-06-125PR-350-39P
Order Code4225970
Product RangeC4A Series
Technical Datasheet
Resistance350ohm
Grid Width2.01mm
Grid Length-
Connection TypeWire Leaded
Grid Type3-Element Planar Rosette
Bridge Energizing Voltage-
Sensor Output Type-
STC Number-
Operating Temperature Min-51°C
Operating Temperature Max80°C
Product RangeC4A Series
SVHCTo Be Advised
Matrix Length7.7mm
Matrix Width12.9mm
Product Overview
C4A-06-125PR-350-39P is a general purpose strain gage. It features high performance Planar Rosette. 3 grids configuration enables analysis of biaxial strain fields. C4A encapsulated constant an alloy gages with pre-attached ready-to- use cables.
- Resistance is 350 ohm ±0.3%
- Length is 3 wires, 9ft long
- Temperature range from -51°C to +80°C
Technical Specifications
Resistance
350ohm
Grid Length
-
Grid Type
3-Element Planar Rosette
Sensor Output Type
-
Operating Temperature Min
-51°C
Product Range
C4A Series
Matrix Length
7.7mm
Grid Width
2.01mm
Connection Type
Wire Leaded
Bridge Energizing Voltage
-
STC Number
-
Operating Temperature Max
80°C
SVHC
To Be Advised
Matrix Width
12.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0184
Product traceability