Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €27.830 |
5+ | €22.480 |
10+ | €20.120 |
20+ | €18.040 |
40+ | €16.700 |
100+ | €15.350 |
Product Information
Product Overview
The Y1625350R000T9R is a 350kΩ 300mW surface-mounting ultra high precision Chip Resistor with lead (Pb)-free termination and metal foil element. This is the first device to provide high rated power and excellent load life stability along with extremely low TCR all in one resistor. One of the most important parameters influencing stability is the temperature coefficient of resistance (TCR). Although, the TCR of foil resistor is considered extremely low and this characteristic has been further refined over the years. The VSMP series utilizes ultra high precision Bulk Metal® Z-foil. The Z-foil technology provides a significant reduction of the resistive elements sensitivity to ambient temperature variations (TCR) and to self heating when power is applied. Along with the inherently low PCR and TCR, Z-foil technology also provides remarkably improved load life stability, low noise and availability of tight tolerance.
- Electrostatic discharge (ESD) at least to 25000V
- Non-inductive and non-capacitive design
- Non hot spot design
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
350ohm
300mW
Metal Foil
VSMP Series
10.2V
1.57mm
150°C
No SVHC (15-Jun-2015)
± 0.01%
1206 [3216 Metric]
Precision
± 0.2ppm/°C
3.2mm
-55°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate