Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY16072R00000D9R
Order Code2820554
Product RangeVCS1625Z Series
Technical Datasheet
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY16072R00000D9R
Order Code2820554
Product RangeVCS1625Z Series
Technical Datasheet
Resistance2ohm
Product RangeVCS1625Z Series
Resistor Case / Package2516 [6440 Metric]
Power Rating500mW
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Foil
Temperature Coefficient± 0.05ppm/°C
Product Length6.35mm
Product Width4.06mm
Product Height1.02mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
2ohm
Resistor Case / Package
2516 [6440 Metric]
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 0.05ppm/°C
Product Width
4.06mm
Operating Temperature Min
-
Qualification
-
Product Range
VCS1625Z Series
Power Rating
500mW
Resistor Technology
Metal Foil
Product Length
6.35mm
Product Height
1.02mm
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability