Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14860R00100F9R
Order Code4009236
Product RangeCSM5930A Series
Technical Datasheet
3,940 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €1.630 |
| 100+ | €1.170 |
| 500+ | €0.938 |
| 1000+ | €0.787 |
| 2000+ | €0.734 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€16.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14860R00100F9R
Order Code4009236
Product RangeCSM5930A Series
Technical Datasheet
Resistance1000µohm
Product RangeCSM5930A Series
Resistor Case / Package5930 [15076 Metric]
Power Rating9W
Resistance Tolerance0
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length7.6mm
Product Width15mm
Product Height1.36mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
5930 [15076 Metric]
Resistance Tolerance
0
Temperature Coefficient
± 50ppm/°C
Product Width
15mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
CSM5930A Series
Power Rating
9W
Resistor Technology
Metal Strip
Product Length
7.6mm
Product Height
1.36mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
Product traceability