Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoK50-8OHM
Order Code3401354
Also Known AsGTIN UPC EAN: 4007540029016
Technical Datasheet
322 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.160 |
3+ | €3.010 |
Price for:Each
Minimum: 1
Multiple: 1
€3.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoK50-8OHM
Order Code3401354
Also Known AsGTIN UPC EAN: 4007540029016
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric50mm
Power Rating Nom2W
Resonant Frequency400Hz
Sound Pressure Level (SPL)83dBA
Speaker ShapeRound
External Diameter - Imperial1.969"
Product Dimensions50mm x 17mm
Frequency Range250Hz to 10kHz
Frequency Response Min250Hz
Frequency Response Max10kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max3W
External Depth - Metric17mm
External Depth - Imperial0.669"
SVHCNo SVHC (21-Jan-2025)
Product Overview
5cm (2") Miniature speaker with plastic diaphragm and metal basket. Thanks to its compact dimensions, suitable for signal output in machines and other equipment both indoors and outdoors where space is at a premium.
- Plastic: Mylar (diaphragm)
- Functionally at cold according to EN 60068-2-1/EN 50155
- Metal basket
- UV-resistant
Notes
IP65 protection class for front side when built into a sealed enclosure
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
50mm
Resonant Frequency
400Hz
Speaker Shape
Round
Product Dimensions
50mm x 17mm
Frequency Response Min
250Hz
Temperature Grade
-
Product Range
-
Power Rating Max
3W
External Depth - Imperial
0.669"
Impedance
8ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
83dBA
External Diameter - Imperial
1.969"
Frequency Range
250Hz to 10kHz
Frequency Response Max
10kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
17mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05