Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoFRS10WP 2101
Order Code3761259
Also Known AsGTIN UPC EAN: 4007540021010
Technical Datasheet
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €51.750 |
3+ | €47.450 |
Price for:Each
Minimum: 1
Multiple: 1
€51.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoFRS10WP 2101
Order Code3761259
Also Known AsGTIN UPC EAN: 4007540021010
Technical Datasheet
Frequency Response Min90Hz
Frequency Response Max19kHz
External Height15mm
External Width115mm
External Depth45mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Saltwater resistant speakers with glass fibre cones, plastic baskets and coloured grilles. The speakers have a balanced frequency response, high efficiency and good mid range reproduction. Durable and ideal for outdoor sound reinforcement systems around swimming pools and in saunas, boats and open vehicles.
Technical Specifications
Frequency Response Min
90Hz
External Height
15mm
External Depth
45mm
SVHC
No SVHC (21-Jan-2025)
Frequency Response Max
19kHz
External Width
115mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.435