Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoDL 10 8OHM
Order Code3374668
Also Known AsGTIN UPC EAN: 4007540501109
Technical Datasheet
10 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €35.060 |
5+ | €33.990 |
Price for:Each
Minimum: 1
Multiple: 1
€35.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoDL 10 8OHM
Order Code3374668
Also Known AsGTIN UPC EAN: 4007540501109
Technical Datasheet
Frequency Response Min75Hz
Frequency Response Max20kHz
External Height-
External Width105mm
External Depth43mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
A high performance 8Ω ceiling speaker, designed for full range music reproduction. Flush fitting and unobtrusive appearance with white powder coated, perforated metal grille. Easy to fit and quick to install. Ideal for connection to conventional Hi-Fi systems. This speaker is water resistant and so are suitable for bathrooms and kitchens etc.
Technical Specifications
Frequency Response Min
75Hz
External Height
-
External Depth
43mm
Frequency Response Max
20kHz
External Width
105mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.487