Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.650 |
10+ | €7.700 |
20+ | €7.550 |
Price for:Each
Minimum: 1
Multiple: 1
€10.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part No2949
Order Code2357163
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS1W
Driver TypeMiniature
Impedance16ohm
External Diameter - Metric50mm
Power Rating Nom1W
Sensitivity (dB)80dB
Resonant Frequency340Hz
Sound Pressure Level (SPL)80dB
Speaker ShapeRound
External Diameter - Imperial1.969"
Product Dimensions50mm x 8.1mm
Frequency Range250Hz to 20kHz
Frequency Response Min150Hz
Temperature Grade-
Frequency Response Max20kHz
IP RatingIP65
Product Range-
Speaker MountingPanel Mount
Power Rating Max2W
External Depth - Metric8mm
External Depth - Imperial0.315"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2949 is a 5cm rectangular Miniature Speaker with plastic diaphragm. The K50 speaker is well suited to outdoor applications and where ambient conditions are generally unfavourable.
- Very compact design
- Good speech reproduction
Applications
Audio
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
External Diameter - Metric
50mm
Sensitivity (dB)
80dB
Sound Pressure Level (SPL)
80dB
External Diameter - Imperial
1.969"
Frequency Range
250Hz to 20kHz
Temperature Grade
-
IP Rating
IP65
Speaker Mounting
Panel Mount
External Depth - Metric
8mm
SVHC
No SVHC (21-Jan-2025)
Power Rating RMS
1W
Impedance
16ohm
Power Rating Nom
1W
Resonant Frequency
340Hz
Speaker Shape
Round
Product Dimensions
50mm x 8.1mm
Frequency Response Min
150Hz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
2W
External Depth - Imperial
0.315"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014