Print Page
Image is for illustrative purposes only. Please refer to product description.
142 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.650 |
10+ | €6.980 |
20+ | €6.840 |
Price for:Each
Minimum: 1
Multiple: 1
€9.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part No2312
Order Code2357171
Technical Datasheet
Transducer FunctionSpeaker
Accessory TypeProtective Grille
For Use WithVisaton FR 7 - 4 Ohm, FRS 7 - 4 Ohm, FRS 7 - 8 Ohm, FRS 7 S - 8 Ohm & FRS 7 W - 8 Ohm Speakers
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
2312 is a protective grille made of black painted metal. Decoration ring made of black plastics. It is suitable for FR 7 4 OHM, FRS 7 4 OHM, FRS 7 8 OHM, FRS 7 S 8 OHM and FRS 7W 8 OHM.
- ABS plastic material
Technical Specifications
Transducer Function
Speaker
For Use With
Visaton FR 7 - 4 Ohm, FRS 7 - 4 Ohm, FRS 7 - 8 Ohm, FRS 7 S - 8 Ohm & FRS 7 W - 8 Ohm Speakers
SVHC
No SVHC (21-Jan-2025)
Accessory Type
Protective Grille
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016