Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIDEK
Manufacturer Part No2965-1BK
Order Code1525605
Product Range2965 Patch Cable Series
Technical Datasheet
2,696 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.970 |
10+ | €1.930 |
50+ | €1.870 |
Price for:Each
Minimum: 1
Multiple: 1
€1.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No2965-1BK
Order Code1525605
Product Range2965 Patch Cable Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourBlack
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product Range2965 Patch Cable Series
Product Overview
The 2965 series 24AWG premium enhanced CAT-5e UTP Patch Cables are available in 15 colours, the extensive range of patch cables are designed for CAT-5e networking requirements. Each cable is manufactured to the highest standards and specification from stranded CAT-5e cable and high quality RJ45 plugs on each end. They are fully tested and fitted with short bodied connectors and integral strain relief boots on either side. Designed for advanced bandwidth frequency systems and increased network speeds.
- 50μ Gold RJ45 plugs
- To reduce crosstalk, short bodied connectors maintain speed and data integrity
- Molded design suitable for advanced and new build networks
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
1m
Product Range
2965 Patch Cable Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
3.28ft
Technical Docs (1)
Alternatives for 2965-1BK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034