Print Page
Image is for illustrative purposes only. Please refer to product description.
423 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.090 |
10+ | €2.040 |
Price for:Each
Minimum: 1
Multiple: 1
€2.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No1962-0.5
Order Code3395106
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColourBeige
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product Range-
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
500mm
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Beige
Cable Length - Imperial
19.7"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05