Print Page
Image is for illustrative purposes only. Please refer to product description.
214 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.970 |
| 10+ | €1.920 |
Price for:Each
Minimum: 1
Multiple: 1
€1.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No1962-0.3
Order Code3395105
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColourBeige
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product Range-
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
300mm
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Beige
Cable Length - Imperial
11.8"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04