Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.060 |
10+ | €9.490 |
100+ | €7.280 |
250+ | €5.900 |
500+ | €5.780 |
1000+ | €5.660 |
Price for:Each
Minimum: 1
Multiple: 1
€13.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No1200
Order Code1525930
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Coaxial Cable TypeRG58
Impedance-
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBeige
Product Range-
Product Overview
The 1200 is a 2m beige Patch Cable with a BNC straight plug on each end. This assembly can provide the back bone to cabling a coax-style Ethernet network. The leads are fully tested and are supplied with fitted strain relief boots on either side. It is manufactured using braid shielded RG58 coax cable.
- Suitable for 10 Base 2 network requirements
Applications
Communications & Networking, Industrial
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Connector Type B
BNC Straight Plug
Impedance
-
Cable Length - Metric
2m
Product Range
-
Connector Type A
BNC Straight Plug
Coaxial Cable Type
RG58
Cable Length - Imperial
6.6ft
Jacket Colour
Beige
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12