Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.800 |
10+ | €7.560 |
100+ | €5.280 |
250+ | €4.780 |
500+ | €4.280 |
1000+ | €4.190 |
Price for:Each
Minimum: 1
Multiple: 1
€10.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No1065
Order Code1525884
Technical Datasheet
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Socket, 25 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourWhite
Product Range-
Product Overview
The 1065 is a 2m DB25 female to DB25 male Serial Printer Cable, manufactured using 28AWG tinned and standard copper wire, PVC insulated cable with PVC beige jacket. PBT glass fibre blue insulated connector. Gold flash over nickel plated copper alloy contacts with nickel-plated shell. Beige hood moulded with PVC, foil shielded on inner. The serial printer cable is fully moulded using foiled screened cable.
- Fully moulded connectors to provide tamper-free durable design
- Individually tested in accordance with manufacturers specification
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
6.6ft
Jacket Colour
White
Connector Type B
D Subminiature Socket, 25 Way
Cable Length - Metric
2m
Product Range
-
Technical Docs (2)
Alternatives for 1065
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18