Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.040 |
5+ | €23.350 |
10+ | €22.340 |
20+ | €21.410 |
50+ | €20.980 |
Price for:Each
Minimum: 1
Multiple: 1
€27.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVERO
Manufacturer Part No503-232986L
Order Code1277475
Technical Datasheet
Panel TypeRear Panel
Rack U Height3U
Panel MaterialSteel
Body ColourGrey
For Use With19" Rack Cases
External Height - Metric133.35mm
External Width - Metric436mm
External Height - Imperial5.25"
External Width - Imperial17.17"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 503-232986L is a 3U Rear Panel made of painted steel and is attached to the base by 4 screw fixings. It is suitable for use with 19-inch rack cases.
Applications
Industrial
Technical Specifications
Panel Type
Rear Panel
Panel Material
Steel
For Use With
19" Rack Cases
External Width - Metric
436mm
External Width - Imperial
17.17"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
3U
Body Colour
Grey
External Height - Metric
133.35mm
External Height - Imperial
5.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6