Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
4 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.740 |
25+ | €5.620 |
50+ | €5.420 |
Price for:Each
Minimum: 1
Multiple: 1
€6.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8022
Order Code2850734
Technical Datasheet
Board TypePCB Eurocard, 3U, Pre-etched Pattern
Board MaterialEpoxy Fibreglass
Hole Diameter1.07mm
External Height76.2mm
External Width88.9mm
Board Thickness1.57mm
Product Overview
The 8022 is a 76mm x 88mm Prototyping Board made of FR4 1oz copper on one side (MIL-P13949 type GF) with 1.0668mm un-plated through holes on 2.54 x 2.54mm grid and 32 continuous tracks with 29 holes per track. This VECTORBORD® CIRCBORD™ single sided board features pattern one side, holes not plated through and solder coated pattern on one side of the board. This board comes with T44/46/49/68 wire-wrap terminals and R32 solder terminals.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Board Type
PCB Eurocard, 3U, Pre-etched Pattern
Hole Diameter
1.07mm
External Width
88.9mm
Board Material
Epoxy Fibreglass
External Height
76.2mm
Board Thickness
1.57mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021772