Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.070 |
Price for:Each
Minimum: 1
Multiple: 1
€25.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8001
Order Code2850690
Technical Datasheet
Board TypePCB, Pre-etched Pattern
Board MaterialEpoxy Glass Composite
Hole Diameter1.07mm
External Height114.3mm
External Width165.1mm
Board Thickness1.57mm
Product Overview
The 8001 is a 114.3 x 165.1mm Prototyping Board made of CEM-1 epoxy glass with 3 holes solder pad for interconnecting multiple component leads. This VECTORBORD® CIRCBORD™ boar comes with 1.0668mm hole diameter, 2.54 x 2.54mm grid and circuit pattern etched onto wiring side only. This board features single-sided with no etch and plating on reverse side, T44/46/49/68 wire-wrap terminals and T42-1/K24C/K31C solder terminals. This board is capable to fit 20 16-pin DIP circuits.
- UL94V-0 Flammability rating
- R32 wire-wrap socket pins
Applications
Industrial
Technical Specifications
Board Type
PCB, Pre-etched Pattern
Hole Diameter
1.07mm
External Width
165.1mm
Board Material
Epoxy Glass Composite
External Height
114.3mm
Board Thickness
1.57mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05