Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €25.840 |
Price for:Each
Minimum: 1
Multiple: 1
€25.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No3677-6
Order Code2850745
Technical Datasheet
Board TypePCB Card Edge, Pad per Hole
Board MaterialEpoxy Glass Composite
Hole Diameter1.07mm
External Height114.3mm
External Width205.2mm
Board Thickness1.57mm
Product Overview
The 3677-6 is a 114.3 x 205.232mm Prototyping Board made of CEM-1 epoxy glass composite with 3-hole solder pad and holes are not plated-through. This VECTORBORD® CIRCBORD™ board features 1.0668mm hole diameter, 2.54 x 2.54mm grid and single-sided with no etch or plating on reverse side. The board side and surface area approximate Macintosh II specifications. This board comes with T44/46/49/68 wire-wrap terminals, T42-1 solder terminal and capable to fit 12 16-pin DIP circuits.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Board Type
PCB Card Edge, Pad per Hole
Hole Diameter
1.07mm
External Width
205.2mm
Board Material
Epoxy Glass Composite
External Height
114.3mm
Board Thickness
1.57mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05