Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVAOL-5LWY4
Order Code2293492
Technical Datasheet
2,268 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.090 |
10+ | €0.630 |
25+ | €0.583 |
50+ | €0.535 |
100+ | €0.488 |
500+ | €0.394 |
Price for:Each
Minimum: 1
Multiple: 1
€1.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVAOL-5LWY4
Order Code2293492
Technical Datasheet
LED ColourWhite
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.5V
Luminous Intensity5cd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VAOL-5LWY4 is a high intensity super bright white LED Lamp with white transparent lens. The white source device is made with InGaN/sapphire technology.
- Low Power Consumption
- High Intensity
- IC Compatible
Applications
Commercial, Imaging, Video & Vision, LED Lighting
Technical Specifications
LED Colour
White
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
3.5V
Viewing Angle
60°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
Through Hole
Forward Current If
20mA
Luminous Intensity
5cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308