Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoPCL2212V150B
Order Code2785715
Product RangePCL22 Series
Technical Datasheet
41 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €15.370 |
5+ | €14.810 |
10+ | €14.270 |
30+ | €13.780 |
60+ | €13.340 |
105+ | €13.090 |
255+ | €12.850 |
Price for:Each
Minimum: 1
Multiple: 1
€15.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoPCL2212V150B
Order Code2785715
Product RangePCL22 Series
Technical Datasheet
LED ColourRed, Green
Mounting Hole Dia22mm
Forward Current / ColourR 50mA, G 50mA
Operating Voltage / ColourR 12V, G 12V
Luminous Intensity / ColourR 75mcd, G 75mcd
IP / NEMA RatingIP65
Product RangePCL22 Series
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Green
Forward Current / Colour
R 50mA, G 50mA
Luminous Intensity / Colour
R 75mcd, G 75mcd
Product Range
PCL22 Series
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
22mm
Operating Voltage / Colour
R 12V, G 12V
IP / NEMA Rating
IP65
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866
Product traceability