Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No6127201390
Order Code4584114
Product RangeCR 1/2 AA Series
Technical Datasheet
672 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €16.690 |
5+ | €11.850 |
10+ | €11.120 |
20+ | €9.920 |
50+ | €8.950 |
Price for:Each
Minimum: 1
Multiple: 1
€16.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No6127201390
Order Code4584114
Product RangeCR 1/2 AA Series
Technical Datasheet
Battery Voltage3V
Battery Size Code1/2AA
Battery TechnologyLithium Manganese Dioxide
Battery Capacity950mAh
Battery TerminalsWire Leads
Pack Quantity1
Weight11.5g
Battery IEC CodeCR14250
Battery NEDA Code-
Product RangeCR 1/2 AA Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
6127201390 is a CR 1/2 AA series non-rechargeable lithium manganese dioxide battery. Applications include memory back-up (RAM), real time clocks, alarm systems, sensors and water, gas and electricity meters.
- 3V nominal voltage
- 950mAh typical capacity (load 5.6kohm, at 20°C down to 2V)
- Suitable for electronics applications
- Storage temperature range from -55°C to 75°C
- 14.75mm maximum diameter, 25.1mm maximum height
- Low self-discharge (less than 1% per year at room temperature)
- Long shelf life: in excess of 10 years
Contents
Battery only.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Terminals
Wire Leads
Weight
11.5g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
1/2AA
Battery Capacity
950mAh
Pack Quantity
1
Battery IEC Code
CR14250
Product Range
CR 1/2 AA Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
UN Hazard Code:3090