Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No6117201390
Order Code4584117
Product RangeCR AA Series
Technical Datasheet
511 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €18.820 |
5+ | €13.350 |
10+ | €12.540 |
20+ | €11.190 |
50+ | €10.100 |
Price for:Each
Minimum: 1
Multiple: 1
€18.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No6117201390
Order Code4584117
Product RangeCR AA Series
Technical Datasheet
Battery Voltage3V
Battery Size CodeAA
Battery TechnologyLithium Manganese Dioxide
Battery Capacity2Ah
Battery TerminalsWire Leads
Pack Quantity1
Weight21.5g
Battery IEC Code-
Battery NEDA Code-
Product RangeCR AA Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Terminals
Wire Leads
Weight
21.5g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
AA
Battery Capacity
2Ah
Pack Quantity
1
Battery IEC Code
-
Product Range
CR AA Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
UN Hazard Code:3090