Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-525 8275
Order Code3761987
Also Known AsGTIN UPC EAN: 3800157627474
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-525 8275
Order Code3761987
Also Known AsGTIN UPC EAN: 3800157627474
Technical Datasheet
Accessory TypeLED Emergency Lighting Kit
For Use WithLED Lighting
Product Range-
SVHCTo Be Advised
Product Overview
- 7.2V 2000mAh Ni-Cd battery
- Up to 3 hours back up time
- For use with V-TAC 6W to 24W LED Panels only
Technical Specifications
Accessory Type
LED Emergency Lighting Kit
Product Range
-
For Use With
LED Lighting
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.639