Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-156 772
Order Code3532396
Also Known AsGTIN UPC EAN: 3800157646376
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-156 772
Order Code3532396
Also Known AsGTIN UPC EAN: 3800157646376
Light SourceLED
Power Rating150W
CCT4000K
Total Light Output18000lm
Equivalent Wattage-
IP / NEMA RatingIP65
Length322mm
Depth52mm
Width404mm
Energy RatingA++
Product Range-
SVHCTo Be Advised
Product Overview
V-TAC’s PRO Series LED floodlights are equipped with Samsung LED chips for a well-diffused, high-performance outdoor lighting, encased in a die-cast, IP65 body for durability.
- Corrosion-resistant, die-cast aluminium construction
- Fascia glass sealed with silicone rubber ensuring superior waterproof/airtight performance
- Built-in constant current driver
- Built-in power supply, no external ballast required
- Not dimmable
Technical Specifications
Light Source
LED
CCT
4000K
Equivalent Wattage
-
Length
322mm
Width
404mm
Product Range
-
Power Rating
150W
Total Light Output
18000lm
IP / NEMA Rating
IP65
Depth
52mm
Energy Rating
A++
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.52