Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €42.970 |
5+ | €41.520 |
Price for:Each
Minimum: 1
Multiple: 1
€42.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNIVERCELL
Manufacturer Part NoU-PC915
Order Code4264893
Technical Datasheet
Battery Voltage6V
Battery Size CodePJ996
Battery TechnologyAlkaline
Battery Capacity26Ah
External Height110mm
Battery TerminalsScrew Post
External Width68mm
Pack Quantity1
Battery Type / SizePJ996
External Depth68mm
Weight885g
Battery IEC Code4R25
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
6V 26Ah PJ996 alkaline lantern battery with insulated screw terminals
- Suitable for lanterns, road lamps and other heavy duty lighting devices
- Higher capacity than equivalent Procell PC915 (6V 13Ah)
Contents
Contents: Battery only
Technical Specifications
Battery Voltage
6V
Battery Technology
Alkaline
External Height
110mm
External Width
68mm
Battery Type / Size
PJ996
Weight
885g
Battery NEDA Code
-
Product Range
-
Battery Size Code
PJ996
Battery Capacity
26Ah
Battery Terminals
Screw Post
Pack Quantity
1
External Depth
68mm
Battery IEC Code
4R25
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.97