Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €359.460 |
Product Information
Product Overview
The FC36M is a three-phase microprocessor based Thyristor Driver primarily designed for the control of thyristors (SCR’s). Firing circuit has a wide range of selectable features, including a DIN rail mounted enclosure as one of many optional extras. The signal control options can be analogue or digital input. The unit incorporates phase angle and burst firing modes or combinations of both. Installation phase wiring is kept to a minimum, with no necessity for external phasing transformers. Universally acceptable to AC, DC, resistive or inductive loads via thyristor pairs on three phase assemblies. SCR power handling gives smooth proportional control to all types of industrial processes.
- Switch selectable phasing reversal
- Control type - Phase angle, burst fire or phase angle burst fire combination
- Input signal control options (opto isolated) - Digital or analogue
- Load type selection switch, for resistive or inductive applications
- Output status LED indication
- Current limit facility, switch selectable with LED indication
- Over current latching trip to 120% of maximum, with LED indication
- Adjustable ramp control 0 to 30 seconds
Applications
Industrial, Automation & Process Control
Technical Specifications
-
440VAC
60Hz
65°C
No SVHC (23-Jan-2024)
-
-
-5°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate