Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNITED AUTOMATION
Manufacturer Part NoDCM-24-40
Order Code1213113
Product RangeDCM
Technical Datasheet
58 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €84.040 |
| 5+ | €66.600 |
| 10+ | €65.270 |
Price for:Each
Minimum: 1
Multiple: 1
€84.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoDCM-24-40
Order Code1213113
Product RangeDCM
Technical Datasheet
Control / Drive TypePWM Control
Compatible Motor TypeDC Motors
Output Current Max-
Supply Voltage Min6VDC
Supply Voltage Max24VDC
Product RangeDCM
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DCM-24 is a multi-functional, 8-24V DC motor control that can handle loads of up to 40A. Its additional features of optional frequency range and thermistor input allow it to be used for many applications.
- Multiple applications
- 2 optional frequency ranges
- Over current protection
- Selectable frequency ranges
- Solid state reliability
- Compact and easy to use
- Manual or signal control
Technical Specifications
Control / Drive Type
PWM Control
Output Current Max
-
Supply Voltage Max
24VDC
SVHC
No SVHC (23-Jan-2024)
Compatible Motor Type
DC Motors
Supply Voltage Min
6VDC
Product Range
DCM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081964