Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.790 |
5+ | €39.140 |
10+ | €35.680 |
Price for:Each
Minimum: 1
Multiple: 1
€51.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoA-AT-372
Order Code4205439
Technical Datasheet
Contact Voltage VDC-
Time Min1s
Time Max448Days
Product Range-
Contact Configuration-
Contact Current8A
Relay Mounting-
Contact Voltage VAC250V
Relay Terminals-
Nom Input Voltage30VDC
Timing Adjustment-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Contact Voltage VDC
-
Time Max
448Days
Contact Configuration
-
Relay Mounting
-
Relay Terminals
-
Timing Adjustment
-
Time Min
1s
Product Range
-
Contact Current
8A
Contact Voltage VAC
250V
Nom Input Voltage
30VDC
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08