Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €67.810 |
Price for:Each
Minimum: 1
Multiple: 1
€67.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTIMAKER
Manufacturer Part No1334
Order Code2992612
Technical Datasheet
Diameter2.9mm
Filament ColourBlue
Filament MaterialTPU (Thermoplastic Polyurethane)
Melting Temperature Min-
Melting Temperature Max220°C
Filament Weight750g
Product Range-
SVHCTo Be Advised
Product Overview
- TPU 95A is a semi-flexible and chemical resistant filament with strong layer bonding
- Exceptional wear and tear resistance
- Easier and faster to print than other TPU filaments
- High impact strength
- Shore-A hardness of 95
- Good corrosion resistance to many common industrial oils and chemicals
- Up to 580% elongation at break
Warnings
Not-suitable for food contact applications and in vivo applications. Long term UV and moisture immersion and applications where the printed part is exposed to temperatures higher than 100°C.
Technical Specifications
Diameter
2.9mm
Filament Material
TPU (Thermoplastic Polyurethane)
Melting Temperature Max
220°C
Product Range
-
Filament Colour
Blue
Melting Temperature Min
-
Filament Weight
750g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1