Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTY-ITS
Manufacturer Part NoUB300C BLACK
Order Code3498254
Also Known AsGTIN UPC EAN: 4031026241128
Technical Datasheet
376 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.780 |
5+ | €2.620 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€2.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTY-ITS
Manufacturer Part NoUB300C BLACK
Order Code3498254
Also Known AsGTIN UPC EAN: 4031026241128
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length300mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max80mm
Minimum Loop Tensile Strength225N
Cable Tie TypeStandard
Product Range-
Product Overview
- Operating temperature: -40°C to +85°C
- UL Approved
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
300mm
Cable Bundle Diameter Max
80mm
Cable Tie Type
Standard
Cable Tie Colour
Black
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
225N
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.216