Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTXC
Manufacturer Part NoQTM216E-24.576MBJ-T
Order Code4712685
Product RangeQTM216E Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.380 |
| 10+ | €2.130 |
| 25+ | €2.030 |
| 50+ | €1.940 |
| 100+ | €1.720 |
| 500+ | €1.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTXC
Manufacturer Part NoQTM216E-24.576MBJ-T
Order Code4712685
Product RangeQTM216E Series
Technical Datasheet
Frequency Nom24.576MHz
Frequency Stability + / -50ppm
Oscillator CaseSMD, 2mm x 1.6mm
Supply Voltage Nom3.3V
Product RangeQTM216E Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
24.576MHz
Oscillator Case
SMD, 2mm x 1.6mm
Product Range
QTM216E Series
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability