Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTXC
Manufacturer Part NoQT49-48.000MBBK-B
Order Code4712512
Product RangeQT49 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €0.320 |
50+ | €0.270 |
100+ | €0.250 |
250+ | €0.230 |
500+ | €0.220 |
1000+ | €0.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTXC
Manufacturer Part NoQT49-48.000MBBK-B
Order Code4712512
Product RangeQT49 Series
Technical Datasheet
Frequency Nom48MHz
Crystal CaseThrough Hole, 11.5mm x 5mm
Frequency Stability + / -50ppm
Load Capacitance20pF
Frequency Tolerance + / -50ppm
Product RangeQT49 Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
48MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
50ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
Through Hole, 11.5mm x 5mm
Load Capacitance
20pF
Product Range
QT49 Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001