Print Page
Product Information
ManufacturerTXC
Manufacturer Part No9C-8.000MAAJ-T
Order Code1842346
Product Range9C
Technical Datasheet
Frequency Nom8MHz
Crystal CaseSMD, 11.4mm x 4.35mm
Frequency Stability + / -30ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product Range9C
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Alternatives for 9C-8.000MAAJ-T
2 Products Found
Product Overview
The 9C-8.000MAAJ-T is a 11.4 x 4.8mm SMD Quartz Crystal with highly mass production capabilities.
- High Frequency Pullability and Low Equivalent Series Resistance
- Ageing ±3ppm Per Year Max
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Frequency Nom
8MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Crystal Case
SMD, 11.4mm x 4.35mm
Load Capacitance
18pF
Product Range
9C
Operating Temperature Max
70°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001073
Product traceability