Print Page
Product Information
ManufacturerTXC
Manufacturer Part No7Q-40.000MDS-T
Order Code2096009
Product Range7Q Series
Technical Datasheet
Frequency Nom0
Frequency Stability + / -0
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom1.8V
Oscillator CaseSMD, 3.2mm x 2.5mm
Product Range7Q Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Frequency Nom
0
Oscillator Output Compatibility
Clipped Sinewave
Oscillator Case
SMD, 3.2mm x 2.5mm
Operating Temperature Min
-30°C
SVHC
No SVHC (19-Jan-2021)
Frequency Stability + / -
0
Supply Voltage Nom
1.8V
Product Range
7Q Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000612
Product traceability