Print Page
1,750 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.060 |
50+ | €0.821 |
250+ | €0.735 |
500+ | €0.648 |
1500+ | €0.637 |
3000+ | €0.626 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTXC
Manufacturer Part No7M-24.000MEEQ-T
Order Code2308722
Product Range7M
Technical Datasheet
Frequency Nom24MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -10ppm
Load Capacitance10pF
Frequency Tolerance + / -10ppm
Product Range7M
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7M-24.000MEEQ-T is a 3.2 x 2.5 x 0.7mm 10ppm surface-mount Quartz Crystal with seam sealing. The 7M series crystal with high precision and high frequency stability, extremely good for reducing EMI effect and for Bluetooth, wireless communication set, DSC, PDA and mobile phone applications.
- Fundamental operation mode
- 60Ω Maximum equivalent series resistance
- 3pF Maximum shunt capacitance
- 100µW Maximum drive level
Applications
Clock & Timing, Wireless, Communications & Networking, Consumer Electronics
Technical Specifications
Frequency Nom
24MHz
Frequency Stability + / -
10ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
10pF
Product Range
7M
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
Product traceability