Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCTS / TUSONIX
Manufacturer Part No2499-003-U2MO-101KLF
Order Code1186421
Technical Datasheet
407 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.800 |
5+ | €10.830 |
10+ | €9.600 |
20+ | €9.110 |
40+ | €8.620 |
100+ | €7.820 |
Price for:Each
Minimum: 1
Multiple: 1
€12.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCTS / TUSONIX
Manufacturer Part No2499-003-U2MO-101KLF
Order Code1186421
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating500V
Current Rating20A
Filter TypeEMI, RFI
Filter TerminalsRadial Leaded
No. of Phases-
No. of Stages-
Filter MountingChassis Mount
Capacitance100pF
Filter Input TerminalsWire Leaded
Filter Output TerminalsWire Leaded
Product Range-
SVHCLead (16-Jan-2020)
Product Overview
The 2499-003-U2MO-101KLF is a 100pF ceramic feed-through EMI/RFI Capacitor for low pass filtering applications, where chassis mounting is required and space is at a premium.
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
20A
Filter Terminals
Radial Leaded
No. of Stages
-
Capacitance
100pF
Filter Output Terminals
Wire Leaded
SVHC
Lead (16-Jan-2020)
Voltage Rating
500V
Filter Type
EMI, RFI
No. of Phases
-
Filter Mounting
Chassis Mount
Filter Input Terminals
Wire Leaded
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004