Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €112.860 |
Price for:Each
Minimum: 1
Multiple: 1
€112.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoNI3-EG08K-Y1-H1341
Order Code2840472
Technical Datasheet
Sensing Range Max3mm
Sensor TypeInductive Proximity Switch
Operating Temperature Max70°C
Thread Size - MetricM8 x 1
Sensing Distance Min-
Sensor Output Type2-Wire
Sensing Distance Max-
Sensing Distance Nom3mm
Supply Voltage DC Min-
Supply Voltage Min-
Supply Voltage DC Max-
Supply Voltage Max8.2VDC
Sensor Output Type2-Wire, NO
Sensor Case / PackageModule
Sensor Terminals3-Pin M12 Connector
Sensor Body MaterialStainless Steel
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
Technical Specifications
Sensing Range Max
3mm
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensing Distance Max
-
Supply Voltage DC Min
-
Supply Voltage DC Max
-
Sensor Output Type
2-Wire, NO
Sensor Terminals
3-Pin M12 Connector
IP Rating
IP67
Product Range
-
Sensor Type
Inductive Proximity Switch
Thread Size - Metric
M8 x 1
Sensor Output Type
2-Wire
Sensing Distance Nom
3mm
Supply Voltage Min
-
Supply Voltage Max
8.2VDC
Sensor Case / Package
Module
Sensor Body Material
Stainless Steel
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
Product traceability