Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €107.780 |
| 5+ | €104.130 |
| 10+ | €100.720 |
| 25+ | €98.710 |
| 50+ | €96.690 |
Price for:Each
Minimum: 1
Multiple: 1
€107.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI5U-Q08-AP6X2
Order Code4285986
Technical Datasheet
Sensing Range Max5mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max85°C
Sensing Distance Min-
Sensor Output Type3-Wire
Sensing Distance Max-
Supply Voltage DC Min10V
Sensing Distance Nom5mm
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageModule
Sensor TerminalsCable
Sensor Body MaterialZamak
IP RatingIP68
Operating Temperature Min-30°C
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
BI5U-Q08-AP6X2 is an inductive sensor. It is designed for wear-free and contactless detection of metal objects. uprox factor 1 sensor has significant advantages due to its patented ferrite coreless multi-coil system. It detects all metals at the same large switching distance and is resistant to magnetic fields.
- 5mm rated switching distance, switching state is LED, yellow
- Flush mounting condition, lower-on indication is LED, green
- Repeat accuracy is ≤ 2% of full scale, IP68 protection class
- 3 to 15% hysteresis, metal, zamak, nickel plated housing material
- Operating voltage range from 10 to 30VDC, cable electrical connection
- DC rated operational current is 200mA, 15mA no-load current
- Residual current is ≤ 0.1mA, isolation test voltage is ≤ 0.5kV
- 3-wire, NO contact, PNP output function
- 0.25KHz switching frequency, rectangular, Q08 design
- Operating ambient temperature range from -30°C to +85°C, dimension is 32 x 20 x 8mm (L x W x H)
Technical Specifications
Sensing Range Max
5mm
Operating Temperature Max
85°C
Sensor Output Type
3-Wire
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Sensor Body Material
Zamak
Operating Temperature Min
-30°C
SVHC
No SVHC (20-Jun-2016)
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Max
-
Sensing Distance Nom
5mm
Supply Voltage DC Max
30V
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP68
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059874