Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €98.870 |
5+ | €96.890 |
10+ | €94.920 |
25+ | €92.940 |
50+ | €90.960 |
Price for:Each
Minimum: 1
Multiple: 1
€98.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI5-M18-Y1X-H1141
Order Code4285985
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max5mm
Operating Temperature Max70°C
Thread Size - MetricM18
Sensing Distance Min-
Sensor Output Type2-Wire, NAMUR
Sensing Distance Max-
Sensing Distance Nom5mm
Supply Voltage DC Max8.2V
Supply Voltage Min-
Supply Voltage Max-
Sensor Output Type2-Wire, NO
Sensor Case / PackageCylindrical M18 Thread
Sensor TerminalsM12 Connector
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
- Inductive sensor
- 5mm rated switching distance, flush mounting conditions
- Secured operating distance is ≤ (0.81 × Sn)mm, repeat accuracy is ≤2% of full scale
- Temperature drift is ≤±10%, 2-wire, NAMUR output function, chrome-plated brass
- 1KHz switching frequency, nom. 8.2VDC voltage
- Threaded barrel, M18 x 1 design, 52mm dimension, output acc. to DIN EN 60947-5-6 (NAMUR)
- Metal, CuZn, chrome-plated housing material
- 25Nm Max. tightening torque of housing nut, LED, yellow switching state
- Connector, M12 × 1 electrical connection, IP67 protection class
- Ambient temperature range from -25 to +70°C
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensing Distance Max
-
Supply Voltage DC Max
8.2V
Supply Voltage Max
-
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
No SVHC (20-Jun-2016)
Sensing Range Max
5mm
Thread Size - Metric
M18
Sensor Output Type
2-Wire, NAMUR
Sensing Distance Nom
5mm
Supply Voltage Min
-
Sensor Output Type
2-Wire, NO
Sensor Terminals
M12 Connector
IP Rating
IP67
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060781