Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €146.110 |
Price for:Each
Minimum: 1
Multiple: 1
€146.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI5-M18-AP6X-H1141.
Order Code1699128
Technical Datasheet
Sensing Range Max5mm
Sensor TypeInductive Proximity Sensor
Thread Size - MetricM18
Sensor Output TypePNP
Sensing Distance Nom5mm
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Case / PackageCylindrical M18 Thread
Product Range-
Technical Specifications
Sensing Range Max
5mm
Thread Size - Metric
M18
Sensing Distance Nom
5mm
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Product Range
-
Sensor Type
Inductive Proximity Sensor
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Sensor Case / Package
Cylindrical M18 Thread
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046494
Product traceability