Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €153.130 |
Price for:Each
Minimum: 1
Multiple: 1
€153.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoBC10-QF5.5-AP6X2
Order Code1633079
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Thread Size - Metric-
Sensing Distance Max10mm
Sensing Range Max10mm
Supply Voltage DC Min10V
Sensor Output TypePNP
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Case / Package-
Product Range-
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
10mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Product Range
-
Thread Size - Metric
-
Sensing Range Max
10mm
Sensor Output Type
PNP
Supply Voltage Min
10VDC
Sensor Case / Package
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824